
RC0402JR-1310RL | |
|---|---|
DigiKey Part Number | 13-RC0402JR-1310RLTR-ND - Tape & Reel (TR) 13-RC0402JR-1310RLCT-ND - Cut Tape (CT) 13-RC0402JR-1310RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-1310RL |
Description | RES 10 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-1310RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.02500 | ₹10.25 |
| 25 | ₹0.85720 | ₹21.43 |
| 50 | ₹0.67100 | ₹33.55 |
| 100 | ₹0.61500 | ₹61.50 |
| 250 | ₹0.49204 | ₹123.01 |
| 500 | ₹0.34478 | ₹172.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₹0.19010 | ₹9,505.00 |