360 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402JR-13360KL

DigiKey Part Number
13-RC0402JR-13360KLTR-ND - Tape & Reel (TR)
13-RC0402JR-13360KLCT-ND - Cut Tape (CT)
13-RC0402JR-13360KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402JR-13360KL
Description
RES 360K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
360 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402JR-13360KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.77100₹17.71
25₹1.26720₹31.68
50₹0.98780₹49.39
100₹0.79210₹79.21
250₹0.60012₹150.03
500₹0.49388₹246.94
1,000₹0.41002₹410.02
5,000₹0.28049₹1,402.45
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₹0.17403₹8,701.50
1,00,000₹0.15793₹15,793.00
1,50,000₹0.15011₹22,516.50
2,50,000₹0.14164₹35,410.00
3,50,000₹0.13679₹47,876.50
5,00,000₹0.13221₹66,105.00
Manufacturers Standard Package