
RC0402JR-13470KL | |
|---|---|
DigiKey Part Number | 13-RC0402JR-13470KLTR-ND - Tape & Reel (TR) 13-RC0402JR-13470KLCT-ND - Cut Tape (CT) 13-RC0402JR-13470KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-13470KL |
Description | RES 470K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-13470KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.77100 | ₹17.71 |
| 25 | ₹1.26720 | ₹31.68 |
| 50 | ₹0.98780 | ₹49.39 |
| 100 | ₹0.79210 | ₹79.21 |
| 250 | ₹0.60012 | ₹150.03 |
| 500 | ₹0.49388 | ₹246.94 |
| 1,000 | ₹0.41002 | ₹410.02 |
| 5,000 | ₹0.28049 | ₹1,402.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₹0.17403 | ₹8,701.50 |
| 1,00,000 | ₹0.15793 | ₹15,793.00 |
| 1,50,000 | ₹0.15011 | ₹22,516.50 |
| 2,50,000 | ₹0.14164 | ₹35,410.00 |
| 3,50,000 | ₹0.13679 | ₹47,876.50 |
| 5,00,000 | ₹0.13221 | ₹66,105.00 |