100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603BR-07100RL

DigiKey Part Number
13-RC0603BR-07100RLTR-ND - Tape & Reel (TR)
13-RC0603BR-07100RLCT-ND - Cut Tape (CT)
13-RC0603BR-07100RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603BR-07100RL
Description
RES 100 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603BR-07100RL Models
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
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 133
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹19.57000₹19.57
10₹10.15700₹101.57
25₹8.05120₹201.28
50₹6.85840₹342.92
100₹5.92660₹592.66
250₹4.97612₹1,244.03
500₹4.43006₹2,215.03
1,000₹3.99768₹3,997.68
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.11968₹15,598.40
10,000₹2.92986₹29,298.60
15,000₹2.83745₹42,561.75
25,000₹2.73732₹68,433.00
35,000₹2.68000₹93,800.00
50,000₹2.62576₹1,31,288.00
Manufacturers Standard Package