
LMR-400-FR-NMRA-UF(QTY:200ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-FR-NMRA-UF(QTY:200ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-FR-NMRA-UF(QTY:200ft) |
Description | COAX CBL N-TYPE TO UHF 200' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF LMR 400 2400.0" (61.0m) 200.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to UHF | |
1st Connector | N-Type Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 2400.0" (61.0m) 200.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹85,157.09000 | ₹85,157.09 |
| 10 | ₹78,160.03700 | ₹7,81,600.37 |
| 25 | ₹71,460.61600 | ₹17,86,515.40 |