
RC0603DR-07249KL | |
|---|---|
DigiKey Part Number | 13-RC0603DR-07249KLTR-ND - Tape & Reel (TR) 13-RC0603DR-07249KLCT-ND - Cut Tape (CT) 13-RC0603DR-07249KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603DR-07249KL |
Description | RES 249K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 249 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603DR-07249KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.72700 | ₹37.27 |
| 25 | ₹2.83280 | ₹70.82 |
| 50 | ₹2.31100 | ₹115.55 |
| 100 | ₹1.91960 | ₹191.96 |
| 250 | ₹1.52824 | ₹382.06 |
| 500 | ₹1.30646 | ₹653.23 |
| 1,000 | ₹1.12941 | ₹1,129.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.85042 | ₹4,252.10 |
| 10,000 | ₹0.76962 | ₹7,696.20 |
| 15,000 | ₹0.73033 | ₹10,954.95 |
| 25,000 | ₹0.68775 | ₹17,193.75 |
| 35,000 | ₹0.66340 | ₹23,219.00 |
| 50,000 | ₹0.64039 | ₹32,019.50 |