
RC0603DR-0730RL | |
---|---|
DigiKey Part Number | 13-RC0603DR-0730RLTR-ND - Tape & Reel (TR) 13-RC0603DR-0730RLCT-ND - Cut Tape (CT) 13-RC0603DR-0730RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603DR-0730RL |
Description | RES 30 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603DR-0730RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹1.33100 | ₹13.31 |
25 | ₹1.20680 | ₹30.17 |
50 | ₹1.08260 | ₹54.13 |
100 | ₹1.07380 | ₹107.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.99566 | ₹4,978.30 |
10,000 | ₹0.72412 | ₹7,241.20 |
15,000 | ₹0.63360 | ₹9,504.00 |
35,000 | ₹0.63175 | ₹22,111.25 |
50,000 | ₹0.60984 | ₹30,492.00 |
60,000 | ₹0.59960 | ₹35,976.00 |
1,20,000 | ₹0.56585 | ₹67,902.00 |
1,25,000 | ₹0.56410 | ₹70,512.50 |