
RC0603FR-0711R3L | |
---|---|
DigiKey Part Number | 311-11.3HRTR-ND - Tape & Reel (TR) 311-11.3HRCT-ND - Cut Tape (CT) 311-11.3HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-0711R3L |
Description | RES 11.3 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11.3 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-0711R3L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹0.79900 | ₹7.99 |
100 | ₹0.72770 | ₹72.77 |
1,000 | ₹0.63360 | ₹633.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.27154 | ₹1,357.70 |
10,000 | ₹0.22629 | ₹2,262.90 |
15,000 | ₹0.18103 | ₹2,715.45 |