
RC0603FR-071R96L | |
|---|---|
DigiKey Part Number | 13-RC0603FR-071R96LTR-ND - Tape & Reel (TR) 13-RC0603FR-071R96LCT-ND - Cut Tape (CT) 13-RC0603FR-071R96LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-071R96L |
Description | RES 1.96 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.96 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-071R96L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.35500 | ₹33.55 |
| 25 | ₹2.53480 | ₹63.37 |
| 50 | ₹2.05000 | ₹102.50 |
| 100 | ₹1.69600 | ₹169.60 |
| 250 | ₹1.33816 | ₹334.54 |
| 500 | ₹1.13314 | ₹566.57 |
| 1,000 | ₹0.97286 | ₹972.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.67839 | ₹3,391.95 |
| 10,000 | ₹0.60925 | ₹6,092.50 |
| 15,000 | ₹0.57564 | ₹8,634.60 |
| 25,000 | ₹0.53925 | ₹13,481.25 |
| 35,000 | ₹0.51846 | ₹18,146.10 |
| 50,000 | ₹0.49881 | ₹24,940.50 |