
RC0603FR-07220KP | |
|---|---|
DigiKey Part Number | 13-RC0603FR-07220KPTR-ND - Tape & Reel (TR) 13-RC0603FR-07220KPCT-ND - Cut Tape (CT) 13-RC0603FR-07220KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-07220KP |
Description | RES 220K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.07500 | ₹30.75 |
| 25 | ₹2.27360 | ₹56.84 |
| 50 | ₹1.84500 | ₹92.25 |
| 100 | ₹1.50960 | ₹150.96 |
| 250 | ₹1.18532 | ₹296.33 |
| 500 | ₹1.00082 | ₹500.41 |
| 1,000 | ₹0.85452 | ₹854.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.58912 | ₹2,945.60 |
| 10,000 | ₹0.52641 | ₹5,264.10 |
| 15,000 | ₹0.49600 | ₹7,440.00 |
| 25,000 | ₹0.46306 | ₹11,576.50 |
| 35,000 | ₹0.44426 | ₹15,549.10 |
| 50,000 | ₹0.42648 | ₹21,324.00 |