
RC0603FR-074R32L | |
---|---|
DigiKey Part Number | 13-RC0603FR-074R32LTR-ND - Tape & Reel (TR) 13-RC0603FR-074R32LCT-ND - Cut Tape (CT) 13-RC0603FR-074R32LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-074R32L |
Description | RES 4.32 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.32 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-074R32L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹1.06500 | ₹10.65 |
25 | ₹0.99400 | ₹24.85 |
50 | ₹0.90520 | ₹45.26 |
100 | ₹0.86970 | ₹86.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.72412 | ₹3,620.60 |
10,000 | ₹0.36206 | ₹3,620.60 |