YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-0756KP

DigiKey Part Number
13-RC0603FR-0756KPTR-ND - Tape & Reel (TR)
13-RC0603FR-0756KPCT-ND - Cut Tape (CT)
13-RC0603FR-0756KPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-0756KP
Description
RES 56K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
56 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,648
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹2.75100₹27.51
25₹2.05880₹51.47
50₹1.65060₹82.53
100₹1.35770₹135.77
250₹1.06488₹266.22
500₹0.89804₹449.02
1,000₹0.76760₹767.60
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.56101₹2,805.05
10,000₹0.50129₹5,012.90
15,000₹0.47233₹7,084.95
25,000₹0.44097₹11,024.25
35,000₹0.42306₹14,807.10
50,000₹0.40613₹20,306.50
60,000₹0.39821₹23,892.60
1,20,000₹0.37214₹44,656.80
1,25,000₹0.37078₹46,347.50
Manufacturers Standard Package