
RT1206FRE075R1L | |
|---|---|
DigiKey Part Number | 13-RT1206FRE075R1LTR-ND - Tape & Reel (TR) 13-RT1206FRE075R1LCT-ND - Cut Tape (CT) 13-RT1206FRE075R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206FRE075R1L |
Description | RES SMD 5.1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206FRE075R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.70200 | ₹27.02 |
| 25 | ₹2.49720 | ₹62.43 |
| 50 | ₹2.36700 | ₹118.35 |
| 100 | ₹2.22710 | ₹222.71 |
| 250 | ₹2.06872 | ₹517.18 |
| 500 | ₹1.95504 | ₹977.52 |
| 1,000 | ₹1.84974 | ₹1,849.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.63914 | ₹8,195.70 |
| 10,000 | ₹1.56282 | ₹15,628.20 |
| 15,000 | ₹1.52198 | ₹22,829.70 |
| 25,000 | ₹1.47443 | ₹36,860.75 |
| 35,000 | ₹1.44537 | ₹50,587.95 |
| 50,000 | ₹1.41639 | ₹70,819.50 |