6.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-076K8P

DigiKey Part Number
13-RC0603FR-076K8PTR-ND - Tape & Reel (TR)
13-RC0603FR-076K8PCT-ND - Cut Tape (CT)
13-RC0603FR-076K8PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-076K8P
Description
RES 6.8K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,661
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.07500₹30.75
25₹2.27360₹56.84
50₹1.84500₹92.25
100₹1.50960₹150.96
250₹1.18532₹296.33
500₹1.00082₹500.41
1,000₹0.85452₹854.52
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.58912₹2,945.60
10,000₹0.52641₹5,264.10
15,000₹0.49600₹7,440.00
25,000₹0.46306₹11,576.50
35,000₹0.44426₹15,549.10
50,000₹0.42648₹21,324.00
Manufacturers Standard Package