93.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE0793K1L

DigiKey Part Number
13-RT0805FRE0793K1LTR-ND - Tape & Reel (TR)
13-RT0805FRE0793K1LCT-ND - Cut Tape (CT)
13-RT0805FRE0793K1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805FRE0793K1L
Description
RES SMD 93.1K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
93.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRE0793K1L Models
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
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 4,550
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.67700₹16.77
25₹1.56560₹39.14
50₹1.49100₹74.55
100₹1.40710₹140.71
250₹1.30832₹327.08
500₹1.23564₹617.82
1,000₹1.16855₹1,168.55
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.98293₹4,914.65
10,000₹0.93568₹9,356.80
15,000₹0.91024₹13,653.60
25,000₹0.88053₹22,013.25
35,000₹0.86234₹30,181.90
50,000₹0.84421₹42,210.50
Manufacturers Standard Package