
RC0603FR-079K09L | |
|---|---|
DigiKey Part Number | 311-9.09KHRTR-ND - Tape & Reel (TR) 311-9.09KHRCT-ND - Cut Tape (CT) 311-9.09KHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-079K09L |
Description | RES 9.09K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.09 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-079K09L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-079K09L | YAGEO | 14,277 | 13-AC0603FR-079K09LCT-ND | ₹9.32000 | Similar |
| AF0603FR-079K09L | YAGEO | 5,000 | 13-AF0603FR-079K09LCT-ND | ₹9.32000 | Similar |
| CR0603-FX-9091ELF | Bourns Inc. | 23,884 | CR0603-FX-9091ELFCT-ND | ₹9.32000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.33000 | ₹23.30 |
| 25 | ₹1.75200 | ₹43.80 |
| 50 | ₹1.39780 | ₹69.89 |
| 100 | ₹1.13690 | ₹113.69 |
| 250 | ₹0.87596 | ₹218.99 |
| 500 | ₹0.72872 | ₹364.36 |
| 1,000 | ₹0.61596 | ₹615.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.43704 | ₹2,185.20 |
| 10,000 | ₹0.38570 | ₹3,857.00 |
| 15,000 | ₹0.36069 | ₹5,410.35 |
| 25,000 | ₹0.33368 | ₹8,342.00 |
| 35,000 | ₹0.31824 | ₹11,138.40 |
| 50,000 | ₹0.30369 | ₹15,184.50 |
