11 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-1011KL

DigiKey Part Number
13-RC0603FR-1011KLTR-ND - Tape & Reel (TR)
13-RC0603FR-1011KLCT-ND - Cut Tape (CT)
13-RC0603FR-1011KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-1011KL
Description
RES 11K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
11 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-1011KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.23600₹22.36
25₹1.60280₹40.07
50₹1.28600₹64.30
100₹1.04370₹104.37
250₹0.80140₹200.35
500₹0.66722₹333.61
1,000₹0.56191₹561.91
5,000₹0.39511₹1,975.55
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.32774₹3,277.40
20,000₹0.29200₹5,840.00
30,000₹0.27465₹8,239.50
50,000₹0.25589₹12,794.50
70,000₹0.24517₹17,161.90
1,00,000₹0.23504₹23,504.00
Manufacturers Standard Package