
RT0603BRC1062KL | |
---|---|
DigiKey Part Number | 13-RT0603BRC1062KLTR-ND - Tape & Reel (TR) 13-RT0603BRC1062KLCT-ND - Cut Tape (CT) 13-RT0603BRC1062KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRC1062KL |
Description | RES 62K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 62 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹21.30000 | ₹21.30 |
10 | ₹17.74800 | ₹177.48 |
25 | ₹16.47000 | ₹411.75 |
50 | ₹15.56500 | ₹778.25 |
100 | ₹14.70420 | ₹1,470.42 |
250 | ₹13.66596 | ₹3,416.49 |
500 | ₹12.95958 | ₹6,479.79 |
1,000 | ₹12.31977 | ₹12,319.77 |
5,000 | ₹11.35056 | ₹56,752.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹10.63753 | ₹1,06,375.30 |
20,000 | ₹10.25120 | ₹2,05,024.00 |
30,000 | ₹10.04753 | ₹3,01,425.90 |
50,000 | ₹9.81282 | ₹4,90,641.00 |
70,000 | ₹9.67059 | ₹6,76,941.30 |