
AC0603FR-131ML | |
|---|---|
DigiKey Part Number | 13-AC0603FR-131MLTR-ND - Tape & Reel (TR) 13-AC0603FR-131MLCT-ND - Cut Tape (CT) 13-AC0603FR-131MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-131ML |
Description | RES 1M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-131ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.60900 | ₹26.09 |
| 25 | ₹1.90080 | ₹47.52 |
| 50 | ₹1.52820 | ₹76.41 |
| 100 | ₹1.24870 | ₹124.87 |
| 250 | ₹0.96540 | ₹241.35 |
| 500 | ₹0.80886 | ₹404.43 |
| 1,000 | ₹0.68492 | ₹684.92 |
| 5,000 | ₹0.49090 | ₹2,454.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹0.36841 | ₹7,368.20 |
| 40,000 | ₹0.33526 | ₹13,410.40 |
| 60,000 | ₹0.31913 | ₹19,147.80 |
| 1,00,000 | ₹0.30166 | ₹30,166.00 |
| 1,40,000 | ₹0.29167 | ₹40,833.80 |
| 2,00,000 | ₹0.28223 | ₹56,446.00 |