
RC1206FR-13200RL | |
---|---|
DigiKey Part Number | 13-RC1206FR-13200RLTR-ND - Tape & Reel (TR) 13-RC1206FR-13200RLCT-ND - Cut Tape (CT) 13-RC1206FR-13200RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-13200RL |
Description | RES 200 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-13200RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.30700 | ₹23.07 |
25 | ₹1.95240 | ₹48.81 |
50 | ₹1.63280 | ₹81.64 |
100 | ₹1.49080 | ₹149.08 |
250 | ₹1.35596 | ₹338.99 |
500 | ₹0.63360 | ₹316.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | ₹0.54309 | ₹10,861.80 |
40,000 | ₹0.54020 | ₹21,608.00 |
60,000 | ₹0.53908 | ₹32,344.80 |