
PE0603FRM570R04L | |
---|---|
DigiKey Part Number | 13-PE0603FRM570R04LTR-ND - Tape & Reel (TR) 13-PE0603FRM570R04LCT-ND - Cut Tape (CT) 13-PE0603FRM570R04LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0603FRM570R04L |
Description | RES 0.04 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.030" W (1.60mm x 0.76mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹121.57000 | ₹121.57 |
10 | ₹80.04300 | ₹800.43 |
25 | ₹68.64920 | ₹1,716.23 |
50 | ₹61.53240 | ₹3,076.62 |
100 | ₹55.45360 | ₹5,545.36 |
250 | ₹48.80344 | ₹12,200.86 |
500 | ₹44.63800 | ₹22,319.00 |
1,000 | ₹41.09816 | ₹41,098.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹34.79975 | ₹1,73,998.75 |
10,000 | ₹32.74169 | ₹3,27,416.90 |
15,000 | ₹32.02331 | ₹4,80,349.65 |