
AC0603FR-10470RL | |
---|---|
DigiKey Part Number | 13-AC0603FR-10470RLTR-ND - Tape & Reel (TR) 13-AC0603FR-10470RLCT-ND - Cut Tape (CT) 13-AC0603FR-10470RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-10470RL |
Description | RES 470 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-10470RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹0.71000 | ₹7.10 |
25 | ₹0.60360 | ₹15.09 |
50 | ₹0.46140 | ₹23.07 |
100 | ₹0.44370 | ₹44.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.27154 | ₹2,715.40 |
20,000 | ₹0.26458 | ₹5,291.60 |
30,000 | ₹0.26365 | ₹7,909.50 |