
RC0603FR-1310KP | |
---|---|
DigiKey Part Number | 13-RC0603FR-1310KPTR-ND - Tape & Reel (TR) 13-RC0603FR-1310KPCT-ND - Cut Tape (CT) 13-RC0603FR-1310KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-1310KP |
Description | RES 10K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.75100 | ₹27.51 |
25 | ₹2.05880 | ₹51.47 |
50 | ₹1.65060 | ₹82.53 |
100 | ₹1.35770 | ₹135.77 |
250 | ₹1.06488 | ₹266.22 |
500 | ₹0.89804 | ₹449.02 |
1,000 | ₹0.76760 | ₹767.60 |
5,000 | ₹0.56101 | ₹2,805.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | ₹0.45404 | ₹9,080.80 |
40,000 | ₹0.41648 | ₹16,659.20 |
60,000 | ₹0.39821 | ₹23,892.60 |
1,00,000 | ₹0.37842 | ₹37,842.00 |
1,40,000 | ₹0.36710 | ₹51,394.00 |
2,00,000 | ₹0.35641 | ₹71,282.00 |
2,40,000 | ₹0.35140 | ₹84,336.00 |
4,80,000 | ₹0.33491 | ₹1,60,756.80 |
5,00,000 | ₹0.33405 | ₹1,67,025.00 |