2.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603FR-102K2L

DigiKey Part Number
13-AC0603FR-102K2LTR-ND - Tape & Reel (TR)
13-AC0603FR-102K2LCT-ND - Cut Tape (CT)
13-AC0603FR-102K2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603FR-102K2L
Description
RES 2.2K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0603FR-102K2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,039
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹0.74500₹7.45
25₹0.70840₹17.71
50₹0.67100₹33.55
100₹0.64300₹64.30
250₹0.46220₹115.55
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.47525₹4,752.50
20,000₹0.38020₹7,604.00
30,000₹0.33267₹9,980.10
50,000₹0.28515₹14,257.50
Manufacturers Standard Package