
RC0603FR-133KL | |
|---|---|
DigiKey Part Number | 13-RC0603FR-133KLTR-ND - Tape & Reel (TR) 13-RC0603FR-133KLCT-ND - Cut Tape (CT) 13-RC0603FR-133KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-133KL |
Description | RES 3K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-133KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.23600 | ₹22.36 |
| 25 | ₹1.60280 | ₹40.07 |
| 50 | ₹1.28600 | ₹64.30 |
| 100 | ₹1.04370 | ₹104.37 |
| 250 | ₹0.80140 | ₹200.35 |
| 500 | ₹0.66722 | ₹333.61 |
| 1,000 | ₹0.56191 | ₹561.91 |
| 5,000 | ₹0.39511 | ₹1,975.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹0.29200 | ₹5,840.00 |
| 40,000 | ₹0.26369 | ₹10,547.60 |
| 60,000 | ₹0.24992 | ₹14,995.20 |
| 1,00,000 | ₹0.23504 | ₹23,504.00 |
| 1,40,000 | ₹0.22652 | ₹31,712.80 |
| 2,00,000 | ₹0.21848 | ₹43,696.00 |