
PS0612FKL070U5L | |
---|---|
DigiKey Part Number | 13-PS0612FKL070U5LTR-ND - Tape & Reel (TR) 13-PS0612FKL070U5LCT-ND - Cut Tape (CT) 13-PS0612FKL070U5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS0612FKL070U5L |
Description | RES 0.5 OHM 1% 1W 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹50.58000 | ₹50.58 |
10 | ₹32.65600 | ₹326.56 |
25 | ₹27.75800 | ₹693.95 |
50 | ₹24.68740 | ₹1,234.37 |
100 | ₹22.06080 | ₹2,206.08 |
250 | ₹19.18912 | ₹4,797.28 |
500 | ₹17.38772 | ₹8,693.86 |
1,000 | ₹15.85606 | ₹15,856.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹13.44966 | ₹53,798.64 |
8,000 | ₹12.51045 | ₹1,00,083.60 |
12,000 | ₹12.02819 | ₹1,44,338.28 |
20,000 | ₹11.48256 | ₹2,29,651.20 |
28,000 | ₹11.15741 | ₹3,12,407.48 |
40,000 | ₹10.93170 | ₹4,37,268.00 |