47.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-1347K5L

DigiKey Part Number
13-RC0603FR-1347K5LTR-ND - Tape & Reel (TR)
13-RC0603FR-1347K5LCT-ND - Cut Tape (CT)
13-RC0603FR-1347K5LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-1347K5L
Description
RES 47.5K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37,363
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.33000₹23.30
25₹1.75200₹43.80
50₹1.39780₹69.89
100₹1.13690₹113.69
250₹0.87596₹218.99
500₹0.72872₹364.36
1,000₹0.61596₹615.96
5,000₹0.43704₹2,185.20
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₹0.34493₹6,898.60
40,000₹0.31259₹12,503.60
60,000₹0.29689₹17,813.40
1,00,000₹0.27988₹27,988.00
1,40,000₹0.27015₹37,821.00
2,00,000₹0.26096₹52,192.00
Manufacturers Standard Package