0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402(0^5 thickness)

CC0402JPX7R9BB102

DigiKey Part Number
13-CC0402JPX7R9BB102TR-ND - Tape & Reel (TR)
13-CC0402JPX7R9BB102CT-ND - Cut Tape (CT)
13-CC0402JPX7R9BB102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402JPX7R9BB102
Description
CAP CER 1000PF 50V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402JPX7R9BB102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,79,286
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹2.04100₹20.41
50₹1.38440₹69.22
100₹1.17140₹117.14
500₹0.81996₹409.98
1,000₹0.71347₹713.47
2,500₹0.60166₹1,504.15
5,000₹0.53457₹2,672.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₹0.38694₹19,347.00
1,00,000₹0.35831₹35,831.00
1,50,000₹0.34399₹51,598.50
2,50,000₹0.32811₹82,027.50
3,50,000₹0.31883₹1,11,590.50
5,00,000₹0.30991₹1,54,955.00
6,00,000₹0.30568₹1,83,408.00
12,00,000₹0.29145₹3,49,740.00
12,50,000₹0.29069₹3,63,362.50
Manufacturers Standard Package