
CC0402FPNPO9BN560 | |
---|---|
DigiKey Part Number | 13-CC0402FPNPO9BN560TR-ND - Tape & Reel (TR) 13-CC0402FPNPO9BN560CT-ND - Cut Tape (CT) 13-CC0402FPNPO9BN560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402FPNPO9BN560 |
Description | CAP CER 56PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402FPNPO9BN560 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹4.34800 | ₹43.48 |
50 | ₹2.96400 | ₹148.20 |
100 | ₹2.55570 | ₹255.57 |
500 | ₹1.86354 | ₹931.77 |
1,000 | ₹1.65145 | ₹1,651.45 |
2,500 | ₹1.42730 | ₹3,568.25 |
5,000 | ₹1.29276 | ₹6,463.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | ₹0.99566 | ₹49,783.00 |
1,00,000 | ₹0.93793 | ₹93,793.00 |
1,50,000 | ₹0.90902 | ₹1,36,353.00 |