
RC0603FR-1373K2L | |
---|---|
DigiKey Part Number | 13-RC0603FR-1373K2LTR-ND - Tape & Reel (TR) 13-RC0603FR-1373K2LCT-ND - Cut Tape (CT) 13-RC0603FR-1373K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-1373K2L |
Description | RES 73.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 73.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-1373K2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹1.95200 | ₹19.52 |
25 | ₹1.45520 | ₹36.38 |
50 | ₹1.15360 | ₹57.68 |
100 | ₹0.94060 | ₹94.06 |
250 | ₹0.72056 | ₹180.14 |
500 | ₹0.59988 | ₹299.94 |
1,000 | ₹0.50493 | ₹504.93 |
5,000 | ₹0.35496 | ₹1,774.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | ₹0.27807 | ₹5,561.40 |
40,000 | ₹0.25111 | ₹10,044.40 |
60,000 | ₹0.23800 | ₹14,280.00 |
1,00,000 | ₹0.22383 | ₹22,383.00 |
1,40,000 | ₹0.21571 | ₹30,199.40 |
2,00,000 | ₹0.20806 | ₹41,612.00 |
2,40,000 | ₹0.20447 | ₹49,072.80 |
4,80,000 | ₹0.19267 | ₹92,481.60 |
5,00,000 | ₹0.19205 | ₹96,025.00 |