1.2 kOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-7W1K2L

DigiKey Part Number
13-RC0603FR-7W1K2LTR-ND - Tape & Reel (TR)
13-RC0603FR-7W1K2LCT-ND - Cut Tape (CT)
13-RC0603FR-7W1K2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-7W1K2L
Description
RES 1.2K OHM 1% 1/5W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-7W1K2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,222
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.70200₹27.02
25₹2.01280₹50.32
50₹1.64000₹82.00
100₹1.33260₹133.26
250₹1.04368₹260.92
500₹0.87782₹438.91
1,000₹0.74828₹748.28
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.54327₹2,716.35
10,000₹0.48419₹4,841.90
15,000₹0.45543₹6,831.45
25,000₹0.42433₹10,608.25
35,000₹0.40658₹14,230.30
50,000₹0.38980₹19,490.00
Manufacturers Standard Package