
RC0603FR-7W2R2L | |
---|---|
DigiKey Part Number | 13-RC0603FR-7W2R2LTR-ND - Tape & Reel (TR) 13-RC0603FR-7W2R2LCT-ND - Cut Tape (CT) 13-RC0603FR-7W2R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-7W2R2L |
Description | RES 2.2 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-7W2R2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.81600 | ₹38.16 |
25 | ₹2.87520 | ₹71.88 |
50 | ₹2.36040 | ₹118.02 |
100 | ₹1.97000 | ₹197.00 |
250 | ₹1.57248 | ₹393.12 |
500 | ₹1.34708 | ₹673.54 |
1,000 | ₹1.16871 | ₹1,168.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.88616 | ₹4,430.80 |
10,000 | ₹0.80434 | ₹8,043.40 |
15,000 | ₹0.76447 | ₹11,467.05 |
25,000 | ₹0.72139 | ₹18,034.75 |
35,000 | ₹0.69671 | ₹24,384.85 |
50,000 | ₹0.67339 | ₹33,669.50 |
60,000 | ₹0.66250 | ₹39,750.00 |
1,20,000 | ₹0.62659 | ₹75,190.80 |
1,25,000 | ₹0.62472 | ₹78,090.00 |