
RC0603JR-1015KL | |
|---|---|
DigiKey Part Number | 13-RC0603JR-1015KLTR-ND - Tape & Reel (TR) 13-RC0603JR-1015KLCT-ND - Cut Tape (CT) 13-RC0603JR-1015KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-1015KL |
Description | RES 15K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-1015KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹0.37300 | ₹3.73 |
| 25 | ₹0.33560 | ₹8.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.28515 | ₹2,851.50 |
| 20,000 | ₹0.23762 | ₹4,752.40 |
| 30,000 | ₹0.19010 | ₹5,703.00 |
| 50,000 | ₹0.18108 | ₹9,054.00 |
| 70,000 | ₹0.18035 | ₹12,624.50 |