
RC0603JR-10390RL | |
|---|---|
DigiKey Part Number | 13-RC0603JR-10390RLTR-ND - Tape & Reel (TR) 13-RC0603JR-10390RLCT-ND - Cut Tape (CT) 13-RC0603JR-10390RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-10390RL |
Description | RES 390 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.14300 | ₹21.43 |
| 25 | ₹1.56560 | ₹39.14 |
| 50 | ₹1.24860 | ₹62.43 |
| 100 | ₹1.00640 | ₹100.64 |
| 250 | ₹0.77532 | ₹193.83 |
| 500 | ₹0.64298 | ₹321.49 |
| 1,000 | ₹0.54141 | ₹541.41 |
| 5,000 | ₹0.37945 | ₹1,897.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.33305 | ₹3,330.50 |
| 20,000 | ₹0.29629 | ₹5,925.80 |
| 30,000 | ₹0.27844 | ₹8,353.20 |
| 50,000 | ₹0.25915 | ₹12,957.50 |
| 70,000 | ₹0.24811 | ₹17,367.70 |
| 1,00,000 | ₹0.23771 | ₹23,771.00 |