
RC0603JR-103K6L | |
|---|---|
DigiKey Part Number | 13-RC0603JR-103K6LTR-ND - Tape & Reel (TR) 13-RC0603JR-103K6LCT-ND - Cut Tape (CT) 13-RC0603JR-103K6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-103K6L |
Description | RES 3.6K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-103K6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.28273 | ₹2,827.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.86400 | ₹18.64 |
| 25 | ₹1.37920 | ₹34.48 |
| 50 | ₹1.08100 | ₹54.05 |
| 100 | ₹0.87590 | ₹87.59 |
| 250 | ₹0.67092 | ₹167.73 |
| 500 | ₹0.55538 | ₹277.69 |
| 1,000 | ₹0.46500 | ₹465.00 |
| 5,000 | ₹0.32336 | ₹1,616.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹0.83900 | ₹8.39 |
| 50 | ₹0.67100 | ₹33.55 |
| 100 | ₹0.47520 | ₹47.52 |
| 500 | ₹0.42866 | ₹214.33 |
| 1,000 | ₹0.38020 | ₹380.20 |
| 5,000 | ₹0.28515 | ₹1,425.75 |