
RC0603JR-1322KL | |
---|---|
DigiKey Part Number | 13-RC0603JR-1322KLTR-ND - Tape & Reel (TR) 13-RC0603JR-1322KLCT-ND - Cut Tape (CT) 13-RC0603JR-1322KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-1322KL |
Description | RES 22K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹0.62100 | ₹6.21 |
25 | ₹0.49680 | ₹12.42 |
50 | ₹0.35500 | ₹17.75 |
100 | ₹0.31950 | ₹31.95 |
250 | ₹0.30880 | ₹77.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | ₹0.27154 | ₹5,430.80 |
40,000 | ₹0.18103 | ₹7,241.20 |
60,000 | ₹0.17244 | ₹10,346.40 |
1,00,000 | ₹0.16184 | ₹16,184.00 |
1,40,000 | ₹0.16128 | ₹22,579.20 |