
RC0603JR-1322RL | |
|---|---|
DigiKey Part Number | 13-RC0603JR-1322RLTR-ND - Tape & Reel (TR) 13-RC0603JR-1322RLCT-ND - Cut Tape (CT) 13-RC0603JR-1322RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-1322RL |
Description | RES 22 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.05000 | ₹20.50 |
| 25 | ₹1.45360 | ₹36.34 |
| 50 | ₹1.15560 | ₹57.78 |
| 100 | ₹0.93190 | ₹93.19 |
| 250 | ₹0.71196 | ₹177.99 |
| 500 | ₹0.58894 | ₹294.47 |
| 1,000 | ₹0.49295 | ₹492.95 |
| 5,000 | ₹0.34274 | ₹1,713.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹0.25053 | ₹5,010.60 |
| 40,000 | ₹0.22509 | ₹9,003.60 |
| 60,000 | ₹0.21273 | ₹12,763.80 |
| 1,00,000 | ₹0.19934 | ₹19,934.00 |
| 1,40,000 | ₹0.19169 | ₹26,836.60 |
| 2,00,000 | ₹0.18446 | ₹36,892.00 |