
RC0805BR-07100KL | |
|---|---|
DigiKey Part Number | 13-RC0805BR-07100KLTR-ND - Tape & Reel (TR) 13-RC0805BR-07100KLCT-ND - Cut Tape (CT) 13-RC0805BR-07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805BR-07100KL |
Description | RES 100K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805BR-07100KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47.26000 | ₹47.26 |
| 10 | ₹26.84100 | ₹268.41 |
| 25 | ₹22.34200 | ₹558.55 |
| 50 | ₹19.75260 | ₹987.63 |
| 100 | ₹17.70170 | ₹1,770.17 |
| 250 | ₹15.63572 | ₹3,908.93 |
| 500 | ₹14.43924 | ₹7,219.62 |
| 1,000 | ₹13.49036 | ₹13,490.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹11.96761 | ₹59,838.05 |
| 10,000 | ₹11.52304 | ₹1,15,230.40 |
| 15,000 | ₹11.30629 | ₹1,69,594.35 |
| 25,000 | ₹11.07128 | ₹2,76,782.00 |
| 35,000 | ₹10.93667 | ₹3,82,783.45 |
| 50,000 | ₹10.80930 | ₹5,40,465.00 |