
RC0805FR-072R37L | |
|---|---|
DigiKey Part Number | 311-2.37CRTR-ND - Tape & Reel (TR) 311-2.37CRCT-ND - Cut Tape (CT) 311-2.37CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-072R37L |
Description | RES 2.37 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.37 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-072R37L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.14300 | ₹21.43 |
| 25 | ₹1.90080 | ₹47.52 |
| 50 | ₹1.62140 | ₹81.07 |
| 100 | ₹1.42570 | ₹142.57 |
| 250 | ₹1.37544 | ₹343.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.85545 | ₹4,277.25 |
| 10,000 | ₹0.76040 | ₹7,604.00 |
| 15,000 | ₹0.75561 | ₹11,334.15 |
| 25,000 | ₹0.75350 | ₹18,837.50 |