
RC0805FR-072R67L | |
|---|---|
DigiKey Part Number | 311-2.67CRTR-ND - Tape & Reel (TR) 311-2.67CRCT-ND - Cut Tape (CT) 311-2.67CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-072R67L |
Description | RES 2.67 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.67 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-072R67L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹4.65900 | ₹46.59 |
| 25 | ₹3.50360 | ₹87.59 |
| 50 | ₹2.90740 | ₹145.37 |
| 100 | ₹2.42280 | ₹242.28 |
| 250 | ₹1.94572 | ₹486.43 |
| 500 | ₹1.67176 | ₹835.88 |
| 1,000 | ₹1.45650 | ₹1,456.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.05188 | ₹5,259.40 |
| 10,000 | ₹0.95851 | ₹9,585.10 |
| 15,000 | ₹0.91304 | ₹13,695.60 |
| 25,000 | ₹0.86383 | ₹21,595.75 |
| 35,000 | ₹0.83569 | ₹29,249.15 |
| 50,000 | ₹0.80908 | ₹40,454.00 |