
RC0805FR-073K48L | |
---|---|
DigiKey Part Number | 311-3.48KCRTR-ND - Tape & Reel (TR) 311-3.48KCRCT-ND - Cut Tape (CT) 311-3.48KCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-073K48L |
Description | RES 3.48K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.48 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
cms-datasheet | cms-datasheet |
EDA/CAD Models | RC0805FR-073K48L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹0.88700 | ₹8.87 |
25 | ₹0.81640 | ₹20.41 |
50 | ₹0.63900 | ₹31.95 |
Quantity | cms-unit-price | Ext Price |
---|---|---|
5,000 | ₹0.36206 | ₹1,810.30 |
10,000 | ₹0.35292 | ₹3,529.20 |
15,000 | ₹0.35159 | ₹5,273.85 |