
RC0805FR-0746K4L | |
|---|---|
DigiKey Part Number | 311-46.4KCRTR-ND - Tape & Reel (TR) 311-46.4KCRCT-ND - Cut Tape (CT) 311-46.4KCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-0746K4L |
Description | RES 46.4K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 46.4 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-0746K4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.98200 | ₹29.82 |
| 25 | ₹2.19920 | ₹54.98 |
| 50 | ₹1.77060 | ₹88.53 |
| 100 | ₹1.45370 | ₹145.37 |
| 250 | ₹1.14060 | ₹285.15 |
| 500 | ₹0.95982 | ₹479.91 |
| 1,000 | ₹0.81910 | ₹819.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.56247 | ₹2,812.35 |
| 10,000 | ₹0.50190 | ₹5,019.00 |
| 15,000 | ₹0.47239 | ₹7,085.85 |
| 25,000 | ₹0.44055 | ₹11,013.75 |
| 35,000 | ₹0.42232 | ₹14,781.20 |
| 50,000 | ₹0.40512 | ₹20,256.00 |