
RC0402FR-133R3L | |
---|---|
DigiKey Part Number | 13-RC0402FR-133R3LTR-ND - Tape & Reel (TR) 13-RC0402FR-133R3LCT-ND - Cut Tape (CT) 13-RC0402FR-133R3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-133R3L |
Description | RES 3.3 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-133R3L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹1.42000 | ₹14.20 |
25 | ₹1.20680 | ₹30.17 |
50 | ₹0.99380 | ₹49.69 |
100 | ₹0.81640 | ₹81.64 |
250 | ₹0.63184 | ₹157.96 |
500 | ₹0.40642 | ₹203.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | ₹0.18103 | ₹9,051.50 |