
RC0805FR-131K82L | |
---|---|
DigiKey Part Number | 13-RC0805FR-131K82LTR-ND - Tape & Reel (TR) 13-RC0805FR-131K82LCT-ND - Cut Tape (CT) 13-RC0805FR-131K82LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-131K82L |
Description | RES 1.82K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.82 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-131K82L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.66200 | ₹26.62 |
25 | ₹1.98760 | ₹49.69 |
50 | ₹1.59740 | ₹79.87 |
100 | ₹1.30450 | ₹130.45 |
250 | ₹1.02228 | ₹255.57 |
500 | ₹0.86256 | ₹431.28 |
1,000 | ₹0.73565 | ₹735.65 |
5,000 | ₹0.53563 | ₹2,678.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | ₹0.43212 | ₹8,642.40 |
40,000 | ₹0.39582 | ₹15,832.80 |
60,000 | ₹0.37814 | ₹22,688.40 |
1,00,000 | ₹0.35900 | ₹35,900.00 |
1,40,000 | ₹0.34804 | ₹48,725.60 |
2,00,000 | ₹0.33769 | ₹67,538.00 |
2,40,000 | ₹0.33285 | ₹79,884.00 |
4,80,000 | ₹0.31689 | ₹1,52,107.20 |
5,00,000 | ₹0.31606 | ₹1,58,030.00 |