
RC0805FR-7W220KL | |
|---|---|
DigiKey Part Number | 13-RC0805FR-7W220KLTR-ND - Tape & Reel (TR) 13-RC0805FR-7W220KLCT-ND - Cut Tape (CT) 13-RC0805FR-7W220KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-7W220KL |
Description | RES 220K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-7W220KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹7.82800 | ₹78.28 |
| 25 | ₹6.15040 | ₹153.76 |
| 50 | ₹5.18120 | ₹259.06 |
| 100 | ₹4.41700 | ₹441.70 |
| 250 | ₹3.65660 | ₹914.15 |
| 500 | ₹3.21864 | ₹1,609.32 |
| 1,000 | ₹2.87199 | ₹2,871.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.18894 | ₹10,944.70 |
| 10,000 | ₹2.03761 | ₹20,376.10 |
| 15,000 | ₹1.96386 | ₹29,457.90 |
| 25,000 | ₹1.88396 | ₹47,099.00 |
| 35,000 | ₹1.83824 | ₹64,338.40 |
| 50,000 | ₹1.79500 | ₹89,750.00 |