2.2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805JR-072K2P

DigiKey Part Number
YAG1332TR-ND - Tape & Reel (TR)
YAG1332CT-ND - Cut Tape (CT)
YAG1332DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805JR-072K2P
Description
RES 2.2K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805JR-072K2P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,494
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.19300₹41.93
25₹3.20560₹80.14
50₹2.62780₹131.39
100₹2.18990₹218.99
250₹1.75188₹437.97
500₹1.49844₹749.22
1,000₹1.30088₹1,300.88
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.66535₹3,326.75
Manufacturers Standard Package