
RC0805JR-0756KL | |
|---|---|
DigiKey Part Number | 311-56KARTR-ND - Tape & Reel (TR) 311-56KARCT-ND - Cut Tape (CT) 311-56KARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-0756KL |
Description | RES 56K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-0756KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.70200 | ₹27.02 |
| 25 | ₹2.01280 | ₹50.32 |
| 50 | ₹1.62140 | ₹81.07 |
| 100 | ₹1.33260 | ₹133.26 |
| 250 | ₹1.03624 | ₹259.06 |
| 500 | ₹0.86850 | ₹434.25 |
| 1,000 | ₹0.73896 | ₹738.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.50265 | ₹2,513.25 |
| 10,000 | ₹0.44664 | ₹4,466.40 |
| 15,000 | ₹0.41940 | ₹6,291.00 |
| 25,000 | ₹0.39000 | ₹9,750.00 |
| 35,000 | ₹0.37322 | ₹13,062.70 |
| 50,000 | ₹0.35735 | ₹17,867.50 |

