
RC0805JR-102K7L | |
|---|---|
DigiKey Part Number | 13-RC0805JR-102K7LTR-ND - Tape & Reel (TR) 13-RC0805JR-102K7LCT-ND - Cut Tape (CT) 13-RC0805JR-102K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-102K7L |
Description | RES 2.7K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-102K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8.87000 | ₹8.87 |
| 10 | ₹2.48500 | ₹24.85 |
| 25 | ₹1.81040 | ₹45.26 |
| 50 | ₹1.45540 | ₹72.77 |
| 100 | ₹1.19800 | ₹119.80 |
| 250 | ₹0.93000 | ₹232.50 |
| 500 | ₹0.78092 | ₹390.46 |
| 1,000 | ₹0.66378 | ₹663.78 |
| 5,000 | ₹0.47866 | ₹2,393.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.42533 | ₹4,253.30 |
| 20,000 | ₹0.38305 | ₹7,661.00 |
| 30,000 | ₹0.36253 | ₹10,875.90 |
| 50,000 | ₹0.34030 | ₹17,015.00 |
| 70,000 | ₹0.32760 | ₹22,932.00 |
| 1,00,000 | ₹0.31559 | ₹31,559.00 |
| 1,20,000 | ₹0.30998 | ₹37,197.60 |
| 2,40,000 | ₹0.29149 | ₹69,957.60 |
| 2,50,000 | ₹0.29052 | ₹72,630.00 |