
RC0805JR-13100KL | |
|---|---|
DigiKey Part Number | 13-RC0805JR-13100KLTR-ND - Tape & Reel (TR) 13-RC0805JR-13100KLCT-ND - Cut Tape (CT) 13-RC0805JR-13100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-13100KL |
Description | RES 100K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-13100KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹3.02400 | ₹30.24 |
| 25 | ₹2.23040 | ₹55.76 |
| 50 | ₹1.79560 | ₹89.78 |
| 100 | ₹1.46490 | ₹146.49 |
| 250 | ₹1.14924 | ₹287.31 |
| 500 | ₹0.96778 | ₹483.89 |
| 1,000 | ₹0.82507 | ₹825.07 |
| 5,000 | ₹0.60071 | ₹3,003.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹0.48432 | ₹9,686.40 |
| 40,000 | ₹0.44349 | ₹17,739.60 |
| 60,000 | ₹0.42364 | ₹25,418.40 |
| 1,00,000 | ₹0.40213 | ₹40,213.00 |
| 1,40,000 | ₹0.38983 | ₹54,576.20 |
| 2,00,000 | ₹0.37820 | ₹75,640.00 |