
RC0805JR-13150RL | |
---|---|
DigiKey Part Number | 13-RC0805JR-13150RLTR-ND - Tape & Reel (TR) 13-RC0805JR-13150RLCT-ND - Cut Tape (CT) 13-RC0805JR-13150RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-13150RL |
Description | RES 150 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-13150RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.48500 | ₹24.85 |
25 | ₹1.81040 | ₹45.26 |
50 | ₹1.45540 | ₹72.77 |
100 | ₹1.19800 | ₹119.80 |
250 | ₹0.93000 | ₹232.50 |
500 | ₹0.78092 | ₹390.46 |
1,000 | ₹0.66378 | ₹663.78 |
5,000 | ₹0.47866 | ₹2,393.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | ₹0.38305 | ₹7,661.00 |
40,000 | ₹0.34955 | ₹13,982.00 |
60,000 | ₹0.33325 | ₹19,995.00 |
1,00,000 | ₹0.31559 | ₹31,559.00 |
1,40,000 | ₹0.30549 | ₹42,768.60 |
2,00,000 | ₹0.29595 | ₹59,190.00 |
2,40,000 | ₹0.29149 | ₹69,957.60 |
4,80,000 | ₹0.27678 | ₹1,32,854.40 |
5,00,000 | ₹0.27601 | ₹1,38,005.00 |